This 6.35mm nylon standoff features a female gender with an inside diameter of 2.3mm and an outside diameter of 6.4mm. It has a length of 4.8mm and is made from nylon material. The standoff is lead-free and has a flammability rating of UL94 V-2. It is available in a package quantity of 1000 and is packaged in bulk.
Bivar 9910-187 technical specifications.
| Color | Natural, White |
| Diameter | 6.35mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Inside Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9910-187 to view detailed technical specifications.
No datasheet is available for this part.