This female nylon standoff has a diameter of 4.75mm and a length of 1inch. It is made from lead-free nylon material and has a flammability rating of UL94 V-2. The standoff is unthreaded and has a threaded hole for screw mounting. It is available in a package quantity of 100 and is packaged in bulk.
Bivar 9913-1.000 technical specifications.
| Color | Natural, White |
| Diameter | 4.75mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9913-1.000 to view detailed technical specifications.
No datasheet is available for this part.