Nylon Tubular, 0.250 in. Length, 0.187 OD, 0.091 ID, #2 Screw Size, White | Bivar Inc. 9913-250
Bivar 9913-250 technical specifications.
| Color | Natural, White |
| Diameter | 0.187inch |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Height | 6.4mm |
| Inside Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9913-250 to view detailed technical specifications.
No datasheet is available for this part.