This female standoff features a 0.187inch outside diameter and 0.118inch length, constructed from lead-free nylon material. It has a screw mount and is available in a package quantity of 1000. The standoff is unthreaded and part of the 99XX series.
Bivar 9913-3MM technical specifications.
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9913-3MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
