
This female nylon standoff has a diameter of 4.75mm and an inside diameter of 2.3mm, with a length of 11.1mm. It is made from lead-free nylon and features a flammability rating of UL94 V-2. The standoff is unthreaded and available in a package quantity of 1000 units in bulk packaging.
Bivar 9913-437 technical specifications.
| Color | Natural, White |
| Diameter | 4.75mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Inside Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9913-437 to view detailed technical specifications.
No datasheet is available for this part.
