Bivar 9913-500 technical specifications.
| Color | Natural, White |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9913-500 to view detailed technical specifications.
No datasheet is available for this part.