
This female standoff is made of nylon and features a diameter of 4.75mm and a length of 0.562inch. It is lead free and meets the UL94 V-2 flammability rating. The standoff is packaged in bulk quantities of 100 and is suitable for screw mounting.
Bivar 9913-562 technical specifications.
| Color | Natural, White |
| Diameter | 4.75mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9913-562 to view detailed technical specifications.
No datasheet is available for this part.
