Bivar CI-148-028-3SR technical specifications.
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Mount | Hardware |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Thickness | 127um |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CI-148-028-3SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
