
The CI-148-028-SR is a 2-position hardware switch with a flammability rating of UL94 V-2 and lead-free construction. It measures 8.3mm in length and 3.68mm in width, with a thickness of 127um. Available in bulk packaging with 1000 units per package, this switch is part of the CI series from Bivar.
Bivar CI-148-028-SR technical specifications.
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Mount | Hardware |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CI |
| Thickness | 127um |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CI-148-028-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
