Bivar CI-192-028-3SR technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Material | Polyester |
| Mount | Box |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CI |
| Thickness | 0.1mm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CI-192-028-3SR to view detailed technical specifications.
No datasheet is available for this part.