Bivar CP-36WE technical specifications.
| Package/Case | 062 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CARD-O-PULLS™ |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CP-36WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
