Bivar E-400 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | Nylon |
| Mount | Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ECON-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar E-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
