Bivar ECM-9 technical specifications.
| Color | Natural |
| Diameter | 24.3mm |
| Height | 0.27inch |
| Inside Diameter | 0.896inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.956inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECM |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar ECM-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.