
The ELM52503BWD is a blue diffused tinted LED from Bivar. It has a luminous intensity of 4mcd and a viewing angle of 35°. This LED is rated for 4V and 70mA of current. It is available in a package quantity of 100 and is packaged in a tray. The ELM52503BWD is RoHS compliant and suitable for through hole mount applications.
Bivar ELM52503BWD technical specifications.
| Color | Blue |
| Current | 70mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM52503BWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.