
The ELM58503YD is a yellow diffused LED from Bivar, with a luminous intensity of 20 millicandelas and a viewing angle of 35 degrees. It operates at a voltage rating of 2 volts and a current of 30 milliamperes. This LED is available in a package quantity of 100, packaged in a tray. It is compliant with RoHS regulations and suitable for through hole mount applications.
Bivar ELM58503YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM58503YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
