Bivar H178CBC technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | H178C |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar H178CBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.