Bivar H301CYDL-140 technical specifications.
| Color | Yellow |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| RoHS Compliant | Yes |
| Series | H301C |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H301CYDL-140 to view detailed technical specifications.
No datasheet is available for this part.