Bivar H310CSGSYSRC technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 50mcd |
| Series | H310C |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H310CSGSYSRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.