This blue LED has a forward current rating of 20mA and a wavelength of 400nm. It is rated for 5V AC and has a luminous intensity of 12mcd. The LED has a round lens style and a viewing angle of 30°. It is RoHS compliant and has a lead length of 25.4mm.
Bivar LED3-UV-400-30 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lead Length | 25.4mm |
| Lens Style | Round |
| Luminous Intensity | 12mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage Rating (AC) | 5V |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar LED3-UV-400-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
