Bivar PLP1-250 technical specifications.
| Body Length | 0.25inch |
| Color | Clear |
| Diameter | 3mm |
| Height | 5.4mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.