Bivar PLP5-2-1000 technical specifications.
| Body Length | 1inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 1inch |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-2-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
