
Round, domed LED light pipe with a 5mm lens size, featuring a clear polycarbonate body. This rigid, vertical component offers a 1.25-inch body length and is designed for front panel, press-fit mounting. Lead-free and RoHS compliant, it is supplied in bulk packaging with 100 units per package.
Bivar PLP5-2-1250 technical specifications.
| Body Length | 1.25inch |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP5-2-1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
