Bivar PM5AD technical specifications.
| Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 45° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
