The PM5GD5VW15 is a green LED from Bivar with a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It features a diffused lens and wire termination. The LED is available in a bulk packaging quantity of 100 units. The PM5 series is a line of LEDs from Bivar.
Bivar PM5GD5VW15 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GD5VW15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.