Bivar PM5GD5VW6-CC technical specifications.
| Current | 20mA |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GD5VW6-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.