The PM5HD5VW24 is a red LED with a luminous intensity of 30 millicandela and a viewing angle of 40 degrees. It features a diffused lens color and is terminated with wire. The LED is part of the PM5 series and is packaged in bulk quantities of 100. It is available from Bivar.
Bivar PM5HD5VW24 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HD5VW24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.