The PM5SRD is a red diffused LED with a luminous intensity of 40mcd and a viewing angle of 40°. It is available in a bulk pack of 100. The device is RoHS compliant and part of the PM5 series. The PM5SRD is suitable for various applications where a red diffused light source is required.
Bivar PM5SRD technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.