Bivar SM0807SBC technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0807SBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.