Bivar SM1210BC-Y/G technical specifications.
| Package/Case | 1210 |
| Color | Green, Yellow |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1210BC-Y/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.