Bivar SM1210RGY technical specifications.
| Package/Case | 1210 |
| Color | Green, Red, Yellow |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1210RGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
