Bivar SM1317HGB technical specifications.
| Package/Case | 505 |
| Forward Current | 20mA |
| Illumination Color | Blue, Green, Orange |
| Lens Color | White |
| Luminous Intensity | 38mcd |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1317HGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.