Bivar SM1317RGB technical specifications.
| Case Code (Imperial) | 1317 |
| Case Code (Metric) | 3242 |
| Package/Case | 1317 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1317RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.