This surface mount LED is available in blue, green, and red colors with a luminous intensity of 288mcd. It can handle a maximum forward current of 20mA and a maximum operating temperature of 85°C. The LED is RoHS compliant and lead free. It is packaged in tape and reel quantities of 700. The viewing angle is 1°.
Bivar SMPT-RGB technical specifications.
| Color | Blue, Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 288mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT |
| Viewing Angle | 1° |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMPT-RGB to view detailed technical specifications.
No datasheet is available for this part.