Bivar SMPT-UBWC technical specifications.
| Color | Blue |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Luminous Intensity | 288mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT |
| Viewing Angle | 1° |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMPT-UBWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.