Bivar SMPT-UGC technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear, Round |
| Luminous Intensity | 460mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 3.2V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMPT-UGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.