The SRS-2-350 is a grey female standoff with a 0.25inch outside diameter and 0.125inch inside diameter. It has a length of 0.35inch and is made from PVC material. The standoff is unthreaded and available in a package quantity of 1000 in bulk packaging.
Bivar SRS-2-350 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.35inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.