
The Bivar SRS-2-380 is a grey female standoff with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It has a length of 0.38inch and is made of PVC material. The standoff is unthreaded and designed for screw mount. It is available in a package quantity of 1000 and packaged in bulk.
Bivar SRS-2-380 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.38inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
