
The SRS-2-430 is a grey female standoff with an outside diameter of 0.25inch and an inside diameter of 0.125inch, measuring 0.43inch in length. It is constructed from PVC and features an unthreaded design. The standoff is designed for screw mount applications and is available in quantities of 1000 in bulk packaging.
Bivar SRS-2-430 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.43inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.