This grey female standoff features an inside diameter of 0.125inch and an outside diameter of 0.25inch, with a length of 0.61inch. It is constructed from PVC and is designed for screw mount applications. The standoff is available in quantities of 1000 and is packaged in bulk.
Bivar SRS-2-610 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.61inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
