
The SRS-2-685 is a female standoff with a grey PVC material, 0.125inch inside diameter, 0.685inch length, and 0.25inch outside diameter. It is designed for screw mount and is available in a bulk packaging quantity of 1000. The standoff is part of the SRS series.
Bivar SRS-2-685 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.685inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.