Bivar SRS-4-16MM technical specifications.
| Color | Grey |
| Diameter | 0.113inch |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-16MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
