Bivar SRS-4-700 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.144inch |
| Length | 0.7inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.