Bivar SW-032-135 technical specifications.
| Diameter | 0.116inch |
| Inside Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Material | Glass, Polyphenylene, Phenolic |
| Mount | Screw |
| Outside Diameter | 5.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SW |
| Thickness | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SW-032-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
