Bivar TO-100-050 technical specifications.
| Board Thickness | 0.05inch |
| Body Length | 17mm |
| Package/Case | TO-100 |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 17mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-100-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.