Bivar TO-100-050H technical specifications.
| Package/Case | TO-100 |
| Color | Natural |
| Height | 0.05inch |
| Length | 0.67inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-100-050H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.