The TO-100 Rectangular Standoff is a 0.1inch wide, 0.67inch long, and 0.065inch high component with a natural color finish. It is available in a package quantity of 1000 and packaged in bulk. The standoff is part of the DISS-O-PADs series and has a rectangular shape.
Bivar TO-100-065 technical specifications.
| Package/Case | TO-100 |
| Color | Natural |
| Height | 0.065inch |
| Length | 0.67inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-100-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.