Bivar TO-101-050E technical specifications.
| Color | Natural |
| Height | 0.05inch |
| Length | 0.562inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-101-050E to view detailed technical specifications.
No datasheet is available for this part.