Bivar TO-102-070 technical specifications.
| Package/Case | 505 |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-102-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.