Bivar TO-116-080 technical specifications.
| Package/Case | TO-116 |
| Color | Natural |
| Height | 0.08inch |
| Length | 0.666inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-116-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.