Bivar TO-118-060E technical specifications.
| Package/Case | TO-118 |
| Color | Natural |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.705inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-118-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.